Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. RM1-03S03
RM1-03S03 - 1
RM1-03S03 - 2
RM1-03S03 - 3
Extended1/3
* Images are for reference only
RM1-03S03
Attributes
Value
Manufacturer
ENDRIVE
MFR.Part #
RM1-03S03
JLCPCB Part #
C2681465
Package
Plugin
Description
-40℃~+85℃ 1 10.2mm 100kHz 150mVp-p 1W 1kV 3.3V 300mA 3V~3.6V 4.7uF 75% Plastic encapsulated type Short Circuit Protection、Overvoltage protection Unregulated type 插件 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerENDRIVE
PackagePlugin
Operating Temperature-40℃~+85℃
Output Current(Max)300mA
Output Power1W
Isolation Voltage(Vrms)1kV
Number of Outputs1
Voltage RegulationUnregulated type
Conversion Efficiency75%
TypePlastic encapsulated type
Capacitive Load(Max)4.7uF
Voltage - Supply3V~3.6V
Frequency100kHz
Height10.2mm
FeaturesShort Circuit Protection、Overvoltage protection
Output Voltage3.3V
Ripple Noise150mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. RM1-03S03
RM1-03S03

* Images are for reference only

RM1-03S03

Extended
Manufacturer

ENDRIVE

MFR.Part #
RM1-03S03
JLCPCB Part #
C2681465
Package
Plugin
Description
-40℃~+85℃ 1 10.2mm 100kHz 150mVp-p 1W 1kV 3.3V 300mA 3V~3.6V 4.7uF 75% Plastic encapsulated type Short Circuit Protection、Overvoltage protection Unregulated type 插件 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RM1-03S03

* Images are for reference only

RM1-03S03
Extended
Manufacturer

ENDRIVE

MFR.Part #
RM1-03S03
JLCPCB Part #
C2681465
Package
Plugin
Description
-40℃~+85℃ 1 10.2mm 100kHz 150mVp-p 1W 1kV 3.3V 300mA 3V~3.6V 4.7uF 75% Plastic encapsulated type Short Circuit Protection、Overvoltage protection Unregulated type 插件 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RM1-03S03 Specifications

RM1-03S03 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerENDRIVE
PackagePlugin
Operating Temperature-40℃~+85℃
Output Current(Max)300mA
Output Power1W
Isolation Voltage(Vrms)1kV
Number of Outputs1
Voltage RegulationUnregulated type
Conversion Efficiency75%
TypePlastic encapsulated type
Capacitive Load(Max)4.7uF
Voltage - Supply3V~3.6V
Frequency100kHz
Height10.2mm
FeaturesShort Circuit Protection、Overvoltage protection
Output Voltage3.3V
Ripple Noise150mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RM1-03S03. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RM1-03S03 Documents

RM1-03S03 datasheets or manufacturer documentation.

Datasheet: RM1-03S03 Datasheet (PDF)

RM1-03S03 Schematic Symbol & PCB Footprint

The RM1-03S03 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.