Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. EVP15-48S12
EVP15-48S12 - 1
EVP15-48S12 - 2
EVP15-48S12 - 3
Extended1/3
* Images are for reference only
EVP15-48S12
Attributes
Value
Manufacturer
ENDRIVE
MFR.Part #
EVP15-48S12
JLCPCB Part #
C2681445
Package
Plugin
Description
-40℃~+85℃ 1 1.25A 1.5kV 10.2mm 120kHz~300kHz 12V 150mVp-p 15W 25.4mm 36V~72V 470uF 50.8mm 84% Plastic encapsulated type Short Circuit Protection、Automatic fault recovery、Light load efficient mode 插件 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerENDRIVE
PackagePlugin
Operating Temperature-40℃~+85℃
Output Current(Max)1.25A
Output Power15W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Conversion Efficiency84%
TypePlastic encapsulated type
Length50.8mm
Capacitive Load(Max)470uF
Voltage - Supply36V~72V
Frequency120kHz~300kHz
Height10.2mm
FeaturesShort Circuit Protection、Automatic fault recovery、Light load efficient mode
Width25.4mm
Output Voltage12V
Ripple Noise150mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. EVP15-48S12
EVP15-48S12

* Images are for reference only

EVP15-48S12

Extended
Manufacturer

ENDRIVE

MFR.Part #
EVP15-48S12
JLCPCB Part #
C2681445
Package
Plugin
Description
-40℃~+85℃ 1 1.25A 1.5kV 10.2mm 120kHz~300kHz 12V 150mVp-p 15W 25.4mm 36V~72V 470uF 50.8mm 84% Plastic encapsulated type Short Circuit Protection、Automatic fault recovery、Light load efficient mode 插件 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EVP15-48S12

* Images are for reference only

EVP15-48S12
Extended
Manufacturer

ENDRIVE

MFR.Part #
EVP15-48S12
JLCPCB Part #
C2681445
Package
Plugin
Description
-40℃~+85℃ 1 1.25A 1.5kV 10.2mm 120kHz~300kHz 12V 150mVp-p 15W 25.4mm 36V~72V 470uF 50.8mm 84% Plastic encapsulated type Short Circuit Protection、Automatic fault recovery、Light load efficient mode 插件 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EVP15-48S12 Specifications

EVP15-48S12 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerENDRIVE
PackagePlugin
Operating Temperature-40℃~+85℃
Output Current(Max)1.25A
Output Power15W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Conversion Efficiency84%
TypePlastic encapsulated type
Length50.8mm
Capacitive Load(Max)470uF
Voltage - Supply36V~72V
Frequency120kHz~300kHz
Height10.2mm
FeaturesShort Circuit Protection、Automatic fault recovery、Light load efficient mode
Width25.4mm
Output Voltage12V
Ripple Noise150mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EVP15-48S12. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EVP15-48S12 Documents

EVP15-48S12 datasheets or manufacturer documentation.

Datasheet: EVP15-48S12 Datasheet (PDF)

EVP15-48S12 Schematic Symbol & PCB Footprint

The EVP15-48S12 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.