Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. SL1609SL
SL1609SL - 1
SL1609SL - 2
SL1609SL - 3
SL1609SL - 4
Extended1/4
* Images are for reference only
SL1609SL
Attributes
Value
Manufacturer
Slkor(SLKORMICRO Elec.)
MFR.Part #
SL1609SL
JLCPCB Part #
C2681374
Package
TO-92S
Description
-40℃~+85℃ 1.6V~5.5V 1.6uA 2.3mT 3.3mT 5Hz Built-in oscillator Omnipolar Push-pull TO-92S Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerSlkor(SLKORMICRO Elec.)
PackageTO-92S
Operating Temperature-40℃~+85℃
TypeOmnipolar
Release Points2.3mT
Output TypePush-pull
Voltage - Supply1.6V~5.5V
Sample Frequency5Hz
FeaturesBuilt-in oscillator
Operation Points3.3mT
Operating Current1.6uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. SL1609SL
SL1609SL

* Images are for reference only

SL1609SL

Extended
Manufacturer

Slkor(SLKORMICRO Elec.)

MFR.Part #
SL1609SL
JLCPCB Part #
C2681374
Package
TO-92S
Description
-40℃~+85℃ 1.6V~5.5V 1.6uA 2.3mT 3.3mT 5Hz Built-in oscillator Omnipolar Push-pull TO-92S Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SL1609SL

* Images are for reference only

SL1609SL
Extended
Manufacturer

Slkor(SLKORMICRO Elec.)

MFR.Part #
SL1609SL
JLCPCB Part #
C2681374
Package
TO-92S
Description
-40℃~+85℃ 1.6V~5.5V 1.6uA 2.3mT 3.3mT 5Hz Built-in oscillator Omnipolar Push-pull TO-92S Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SL1609SL Specifications

SL1609SL technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerSlkor(SLKORMICRO Elec.)
PackageTO-92S
Operating Temperature-40℃~+85℃
TypeOmnipolar
Release Points2.3mT
Output TypePush-pull
Voltage - Supply1.6V~5.5V
Sample Frequency5Hz
FeaturesBuilt-in oscillator
Operation Points3.3mT
Operating Current1.6uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SL1609SL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SL1609SL Documents

SL1609SL datasheets or manufacturer documentation.

Datasheet: SL1609SL Datasheet (PDF)

SL1609SL Schematic Symbol & PCB Footprint

The SL1609SL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.