Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Limit Switches
  6. D2S-10LD
D2S-10LD - 1
D2S-10LD - 2
D2S-10LD - 3
Extended1/3
* Images are for reference only
D2S-10LD
Attributes
Value
Manufacturer
Omron Electronics
MFR.Part #
D2S-10LD
JLCPCB Part #
C2680630
Package
Plugin
Description
-25℃~+85℃ 10,000,000 cycles 10.1A 13.6mm 19.8mm 250V 6.4mm 9.4mm PC Pin SPDT Straight Lever Plugin Limit Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Limit Switches
ManufacturerOmron Electronics
PackagePlugin
Operating Temperature-25℃~+85℃
Current Rating (AC)10.1A
Length19.8mm
Termination StylePC Pin
Operating Height9.4mm
Life10,000,000 cycles
Actuator StyleStraight Lever
Switch Height13.6mm
CircuitSPDT
Width6.4mm
Voltage Rating (AC)250V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Limit Switches
  6. D2S-10LD
D2S-10LD

* Images are for reference only

D2S-10LD

Extended
Manufacturer

Omron Electronics

MFR.Part #
D2S-10LD
JLCPCB Part #
C2680630
Package
Plugin
Description
-25℃~+85℃ 10,000,000 cycles 10.1A 13.6mm 19.8mm 250V 6.4mm 9.4mm PC Pin SPDT Straight Lever Plugin Limit Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

D2S-10LD

* Images are for reference only

D2S-10LD
Extended
Manufacturer

Omron Electronics

MFR.Part #
D2S-10LD
JLCPCB Part #
C2680630
Package
Plugin
Description
-25℃~+85℃ 10,000,000 cycles 10.1A 13.6mm 19.8mm 250V 6.4mm 9.4mm PC Pin SPDT Straight Lever Plugin Limit Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

D2S-10LD Specifications

D2S-10LD technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Limit Switches
ManufacturerOmron Electronics
PackagePlugin
Operating Temperature-25℃~+85℃
Current Rating (AC)10.1A
Length19.8mm
Termination StylePC Pin
Operating Height9.4mm
Life10,000,000 cycles
Actuator StyleStraight Lever
Switch Height13.6mm
CircuitSPDT
Width6.4mm
Voltage Rating (AC)250V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the D2S-10LD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

D2S-10LD Documents

D2S-10LD datasheets or manufacturer documentation.

Datasheet: D2S-10LD Datasheet (PDF)

D2S-10LD Schematic Symbol & PCB Footprint

The D2S-10LD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.