


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Heart Rate Sensors | |
| Manufacturer | Goodix Technology | |
| Package | LGA(3x6x0.8) | |
| Operating Temperature | -20℃~+50℃ | |
| Voltage - Supply | 2.5V~3.3V | |
| Features | Integrated wear detection function | |
| Current - Supply | 3uA | |
| Interface | SPI、I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GH301 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Heart Rate Sensors | |
| Manufacturer | Goodix Technology | |
| Package | LGA(3x6x0.8) | |
| Operating Temperature | -20℃~+50℃ | |
| Voltage - Supply | 2.5V~3.3V | |
| Features | Integrated wear detection function | |
| Current - Supply | 3uA | |
| Interface | SPI、I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GH301. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The GH301 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.