Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. ZXMS6006SGTA
ZXMS6006SGTA - 1
ZXMS6006SGTA - 2
ZXMS6006SGTA - 3
Extended1/3
* Images are for reference only
ZXMS6006SGTA
Attributes
Value
Manufacturer
Diodes Incorporated
MFR.Part #
ZXMS6006SGTA
JLCPCB Part #
C2680385
Package
SOT-223
Description
-40℃~+125℃ 1 2.8A 60V 75mΩ Active High Low Side Switch Overvoltage protection、Overcurrent Protection、Over temperature protection、Short-Circuit Protection SOT-223 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerDiodes Incorporated
PackageSOT-223
TypeLow Side Switch
Number of Channels1
Voltage - Supply60V
Operating Temperature --40℃~+125℃
Maximum Continuous Current2.8A
FeaturesOvervoltage protection、Overcurrent Protection、Over temperature protection、Short-Circuit Protection
RDS(on)75mΩ
Control Input LogicActive High
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. ZXMS6006SGTA
ZXMS6006SGTA

* Images are for reference only

ZXMS6006SGTA

Extended
Manufacturer

Diodes Incorporated

MFR.Part #
ZXMS6006SGTA
JLCPCB Part #
C2680385
Package
SOT-223
Description
-40℃~+125℃ 1 2.8A 60V 75mΩ Active High Low Side Switch Overvoltage protection、Overcurrent Protection、Over temperature protection、Short-Circuit Protection SOT-223 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZXMS6006SGTA

* Images are for reference only

ZXMS6006SGTA
Extended
Manufacturer

Diodes Incorporated

MFR.Part #
ZXMS6006SGTA
JLCPCB Part #
C2680385
Package
SOT-223
Description
-40℃~+125℃ 1 2.8A 60V 75mΩ Active High Low Side Switch Overvoltage protection、Overcurrent Protection、Over temperature protection、Short-Circuit Protection SOT-223 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZXMS6006SGTA Specifications

ZXMS6006SGTA technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerDiodes Incorporated
PackageSOT-223
TypeLow Side Switch
Number of Channels1
Voltage - Supply60V
Operating Temperature --40℃~+125℃
Maximum Continuous Current2.8A
FeaturesOvervoltage protection、Overcurrent Protection、Over temperature protection、Short-Circuit Protection
RDS(on)75mΩ
Control Input LogicActive High
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZXMS6006SGTA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZXMS6006SGTA Documents

ZXMS6006SGTA datasheets or manufacturer documentation.

Datasheet: ZXMS6006SGTA Datasheet (PDF)

ZXMS6006SGTA Schematic Symbol & PCB Footprint

The ZXMS6006SGTA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.