
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | PANASONIC | |
| Package | QFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+95℃ | |
| Driven Configuration | Three Phase | |
| Voltage - Supply | 6V~26.4V | |
| Features | Enable shutdown |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AN44140A-VB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | PANASONIC | |
| Package | QFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+95℃ | |
| Driven Configuration | Three Phase | |
| Voltage - Supply | 6V~26.4V | |
| Features | Enable shutdown |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AN44140A-VB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The AN44140A-VB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.