
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | ROHM Semicon | |
| Package | VBGA-35(4x4) | |
| Operating Temperature | -25℃~+150℃ | |
| Number of Drivers | 2 | |
| Fall Time | 50ns | |
| Rise Time | 2us | |
| Voltage - Supply | 2.5V~5.5V | |
| Features | Enable shutdown |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BD6884GUW-E2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | ROHM Semicon | |
| Package | VBGA-35(4x4) | |
| Operating Temperature | -25℃~+150℃ | |
| Number of Drivers | 2 | |
| Fall Time | 50ns | |
| Rise Time | 2us | |
| Voltage - Supply | 2.5V~5.5V | |
| Features | Enable shutdown |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BD6884GUW-E2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The BD6884GUW-E2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.