Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. L6207QTR
L6207QTR
Extended
* Images are for reference only
L6207QTR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
L6207QTR
JLCPCB Part #
C2680261
Package
VFQFPN-48(7x7)
Description
-25℃~+125℃ 40ns 40ns 5.6A 5.6A 8V~52V Full-Bridge MOSFET Over Current Protection、Overtemperature protection (OTP) VFQFPN-48(7x7) Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerSTMicroelectronics
PackageVFQFPN-48(7x7)
FeaturesInterleaved conduction protection、Current sensing/regulation function
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. L6207QTR
L6207QTR

* Images are for reference only

L6207QTR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
L6207QTR
JLCPCB Part #
C2680261
Package
VFQFPN-48(7x7)
Description
-25℃~+125℃ 40ns 40ns 5.6A 5.6A 8V~52V Full-Bridge MOSFET Over Current Protection、Overtemperature protection (OTP) VFQFPN-48(7x7) Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L6207QTR

* Images are for reference only

L6207QTR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
L6207QTR
JLCPCB Part #
C2680261
Package
VFQFPN-48(7x7)
Description
-25℃~+125℃ 40ns 40ns 5.6A 5.6A 8V~52V Full-Bridge MOSFET Over Current Protection、Overtemperature protection (OTP) VFQFPN-48(7x7) Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L6207QTR Specifications

L6207QTR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerSTMicroelectronics
PackageVFQFPN-48(7x7)
FeaturesInterleaved conduction protection、Current sensing/regulation function
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L6207QTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

L6207QTR Documents

L6207QTR datasheets or manufacturer documentation.

Datasheet: L6207QTR Datasheet (PDF)

L6207QTR Schematic Symbol & PCB Footprint

The L6207QTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.