Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. AP1014AEC
AP1014AEC
Extended
* Images are for reference only
AP1014AEC
Attributes
Value
Manufacturer
Asahi Kasei Microdevices
MFR.Part #
AP1014AEC
JLCPCB Part #
C2680256
Package
WLCSP-16(2x2)
Description
-30℃~+85℃ 2 2.7V~5.5V 2A 350mΩ WLCSP-16(2x2) Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerAsahi Kasei Microdevices
PackageWLCSP-16(2x2)
Operating Temperature-30℃~+85℃
Number of H-bridges2
Voltage - Supply2.7V~5.5V
RDS(on)350mΩ
Peak Current2A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. AP1014AEC
AP1014AEC

* Images are for reference only

AP1014AEC

Extended
Manufacturer

Asahi Kasei Microdevices

MFR.Part #
AP1014AEC
JLCPCB Part #
C2680256
Package
WLCSP-16(2x2)
Description
-30℃~+85℃ 2 2.7V~5.5V 2A 350mΩ WLCSP-16(2x2) Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AP1014AEC

* Images are for reference only

AP1014AEC
Extended
Manufacturer

Asahi Kasei Microdevices

MFR.Part #
AP1014AEC
JLCPCB Part #
C2680256
Package
WLCSP-16(2x2)
Description
-30℃~+85℃ 2 2.7V~5.5V 2A 350mΩ WLCSP-16(2x2) Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AP1014AEC Specifications

AP1014AEC technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerAsahi Kasei Microdevices
PackageWLCSP-16(2x2)
Operating Temperature-30℃~+85℃
Number of H-bridges2
Voltage - Supply2.7V~5.5V
RDS(on)350mΩ
Peak Current2A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AP1014AEC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AP1014AEC Documents

AP1014AEC datasheets or manufacturer documentation.

Datasheet: AP1014AEC Datasheet (PDF)

AP1014AEC Schematic Symbol & PCB Footprint

The AP1014AEC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.