Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. LMG5200MOFR
LMG5200MOFR
Extended
* Images are for reference only
LMG5200MOFR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LMG5200MOFR
JLCPCB Part #
C2680255
Package
QFM-9(6x8)
Description
-40℃~+125℃ 1.48V~1.76V 1.87V~2.22V 2 29.5ns 29.5ns 4.75V~5.25V 80uA Half-Bridge MOSFET Under Voltage Protection QFM-9(6x8) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageQFM-9(6x8)
Operating Temperature-40℃~+125℃
Propagation Delay tpHL29.5ns
Driven ConfigurationHalf-Bridge
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low1.48V~1.76V
Quiescent Current(Iq)80uA
Input Logic Level - High1.87V~2.22V
Voltage - Supply4.75V~5.25V
FeaturesDead-time control、Built-in bootstrap diode
Propagation Delay tpLH29.5ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. LMG5200MOFR
LMG5200MOFR

* Images are for reference only

LMG5200MOFR

Extended
Manufacturer

Texas Instruments

MFR.Part #
LMG5200MOFR
JLCPCB Part #
C2680255
Package
QFM-9(6x8)
Description
-40℃~+125℃ 1.48V~1.76V 1.87V~2.22V 2 29.5ns 29.5ns 4.75V~5.25V 80uA Half-Bridge MOSFET Under Voltage Protection QFM-9(6x8) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMG5200MOFR

* Images are for reference only

LMG5200MOFR
Extended
Manufacturer

Texas Instruments

MFR.Part #
LMG5200MOFR
JLCPCB Part #
C2680255
Package
QFM-9(6x8)
Description
-40℃~+125℃ 1.48V~1.76V 1.87V~2.22V 2 29.5ns 29.5ns 4.75V~5.25V 80uA Half-Bridge MOSFET Under Voltage Protection QFM-9(6x8) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMG5200MOFR Specifications

LMG5200MOFR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageQFM-9(6x8)
Operating Temperature-40℃~+125℃
Propagation Delay tpHL29.5ns
Driven ConfigurationHalf-Bridge
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low1.48V~1.76V
Quiescent Current(Iq)80uA
Input Logic Level - High1.87V~2.22V
Voltage - Supply4.75V~5.25V
FeaturesDead-time control、Built-in bootstrap diode
Propagation Delay tpLH29.5ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMG5200MOFR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LMG5200MOFR Documents

LMG5200MOFR datasheets or manufacturer documentation.

Datasheet: LMG5200MOFR Datasheet (PDF)

LMG5200MOFR Schematic Symbol & PCB Footprint

The LMG5200MOFR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.