
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-48-EP(7x7) | |
| Operating Temperature | -40℃~+105℃ | |
| Data rate | 50MHz | |
| Output Type | Voltage Buffer | |
| Settling Time | 15us | |
| Integral non - linearity | 4LSB | |
| Number of Channels | 8 | |
| Voltage - Supply | 4.5V~18V | |
| Resolution(Bits) | 16 | |
| Quiescent Current (Iq) | 35uA | |
| Voltage Reference | External | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DAC8718SRGZR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-48-EP(7x7) | |
| Operating Temperature | -40℃~+105℃ | |
| Data rate | 50MHz | |
| Output Type | Voltage Buffer | |
| Settling Time | 15us | |
| Integral non - linearity | 4LSB | |
| Number of Channels | 8 | |
| Voltage - Supply | 4.5V~18V | |
| Resolution(Bits) | 16 | |
| Quiescent Current (Iq) | 35uA | |
| Voltage Reference | External | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DAC8718SRGZR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DAC8718SRGZR datasheets or manufacturer documentation.
Datasheet: DAC8718SRGZR Datasheet (PDF)
The DAC8718SRGZR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.