Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. DAC5682ZIRGCR
DAC5682ZIRGCR
Extended
* Images are for reference only
DAC5682ZIRGCR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DAC5682ZIRGCR
JLCPCB Part #
C2680124
Package
VQFN-64-EP(9x9)
Description
-40℃~+85℃ 1.7V~1.9V 10.4ns 16 2 4LSB Current-Non-buffered SPI、LVDS VQFN-64-EP(9x9) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageVQFN-64-EP(9x9)
FunctionIntegrated phase-locked loop、Built-in reference source、Differential output
Integral non - linearity4LSB
Operating Temperature-40℃~+85℃
Number of Channels2
Voltage - Supply1.7V~1.9V
Output TypeCurrent-Non-buffered
Settling Time10.4ns
Resolution (Bits)16
InterfaceSPI、LVDS
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. DAC5682ZIRGCR
DAC5682ZIRGCR

* Images are for reference only

DAC5682ZIRGCR

Extended
Manufacturer

Texas Instruments

MFR.Part #
DAC5682ZIRGCR
JLCPCB Part #
C2680124
Package
VQFN-64-EP(9x9)
Description
-40℃~+85℃ 1.7V~1.9V 10.4ns 16 2 4LSB Current-Non-buffered SPI、LVDS VQFN-64-EP(9x9) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DAC5682ZIRGCR

* Images are for reference only

DAC5682ZIRGCR
Extended
Manufacturer

Texas Instruments

MFR.Part #
DAC5682ZIRGCR
JLCPCB Part #
C2680124
Package
VQFN-64-EP(9x9)
Description
-40℃~+85℃ 1.7V~1.9V 10.4ns 16 2 4LSB Current-Non-buffered SPI、LVDS VQFN-64-EP(9x9) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DAC5682ZIRGCR Specifications

DAC5682ZIRGCR technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageVQFN-64-EP(9x9)
FunctionIntegrated phase-locked loop、Built-in reference source、Differential output
Integral non - linearity4LSB
Operating Temperature-40℃~+85℃
Number of Channels2
Voltage - Supply1.7V~1.9V
Output TypeCurrent-Non-buffered
Settling Time10.4ns
Resolution (Bits)16
InterfaceSPI、LVDS
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DAC5682ZIRGCR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DAC5682ZIRGCR Documents

DAC5682ZIRGCR datasheets or manufacturer documentation.

Datasheet: DAC5682ZIRGCR Datasheet (PDF)

DAC5682ZIRGCR Schematic Symbol & PCB Footprint

The DAC5682ZIRGCR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.