Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. DAC3482IRKDR
DAC3482IRKDR
Extended
* Images are for reference only
DAC3482IRKDR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DAC3482IRKDR
JLCPCB Part #
C2680105
Package
WQFN-MR-88-EP(9x9)
Description
-40℃~+85℃ 1.14V~1.32V 1.25GHz 10ns 16 2 4LSB LVDS WQFN-MR-88-EP(9x9) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageWQFN-MR-88-EP(9x9)
Integral non - linearity4LSB
Operating Temperature-40℃~+85℃
Update Rate1.25GHz
Number of Channels2
Voltage - Supply1.14V~1.32V
Resolution(Bits)16
Settling Time10ns
InterfaceLVDS
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. DAC3482IRKDR
DAC3482IRKDR

* Images are for reference only

DAC3482IRKDR

Extended
Manufacturer

Texas Instruments

MFR.Part #
DAC3482IRKDR
JLCPCB Part #
C2680105
Package
WQFN-MR-88-EP(9x9)
Description
-40℃~+85℃ 1.14V~1.32V 1.25GHz 10ns 16 2 4LSB LVDS WQFN-MR-88-EP(9x9) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DAC3482IRKDR

* Images are for reference only

DAC3482IRKDR
Extended
Manufacturer

Texas Instruments

MFR.Part #
DAC3482IRKDR
JLCPCB Part #
C2680105
Package
WQFN-MR-88-EP(9x9)
Description
-40℃~+85℃ 1.14V~1.32V 1.25GHz 10ns 16 2 4LSB LVDS WQFN-MR-88-EP(9x9) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DAC3482IRKDR Specifications

DAC3482IRKDR technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageWQFN-MR-88-EP(9x9)
Integral non - linearity4LSB
Operating Temperature-40℃~+85℃
Update Rate1.25GHz
Number of Channels2
Voltage - Supply1.14V~1.32V
Resolution(Bits)16
Settling Time10ns
InterfaceLVDS
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DAC3482IRKDR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DAC3482IRKDR Documents

DAC3482IRKDR datasheets or manufacturer documentation.

Datasheet: DAC3482IRKDR Datasheet (PDF)

DAC3482IRKDR Schematic Symbol & PCB Footprint

The DAC3482IRKDR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.