
- Manufacturer
- MFR.Part #
- DAC7731EC/1K
- JLCPCB Part #
- C2680004
- Package
- SSOP-24
- Description
- -15V、15V -40℃~+85℃ 1 16 3LSB 5us Integrated buffer、Multi-chip synchronization、Bipolar output、Soft reset、Built-in reference source SPI Voltage Buffer SSOP-24 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Texas Instruments | |
| Package | SSOP-24 | |
| Function | Integrated buffer、Multi-chip synchronization、Bipolar output、Soft reset、Built-in reference source | |
| Integral non - linearity | 3LSB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | -15V、15V | |
| Output Type | Voltage Buffer | |
| Settling Time | 5us | |
| Resolution (Bits) | 16 | |
| Interface | SPI |

* Images are for reference only
DAC7731EC/1K
Extended- Manufacturer
- MFR.Part #
- DAC7731EC/1K
- JLCPCB Part #
- C2680004
- Package
- SSOP-24
- Description
- -15V、15V -40℃~+85℃ 1 16 3LSB 5us Integrated buffer、Multi-chip synchronization、Bipolar output、Soft reset、Built-in reference source SPI Voltage Buffer SSOP-24 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- DAC7731EC/1K
- JLCPCB Part #
- C2680004
- Package
- SSOP-24
- Description
- -15V、15V -40℃~+85℃ 1 16 3LSB 5us Integrated buffer、Multi-chip synchronization、Bipolar output、Soft reset、Built-in reference source SPI Voltage Buffer SSOP-24 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DAC7731EC/1K Specifications
DAC7731EC/1K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Texas Instruments | |
| Package | SSOP-24 | |
| Function | Integrated buffer、Multi-chip synchronization、Bipolar output、Soft reset、Built-in reference source | |
| Integral non - linearity | 3LSB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | -15V、15V | |
| Output Type | Voltage Buffer | |
| Settling Time | 5us | |
| Resolution (Bits) | 16 | |
| Interface | SPI |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DAC7731EC/1K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DAC7731EC/1K Documents
DAC7731EC/1K datasheets or manufacturer documentation.
Datasheet: DAC7731EC/1K Datasheet (PDF)
DAC7731EC/1K Schematic Symbol & PCB Footprint
The DAC7731EC/1K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.