Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. DAC8560IDDGKTG4
DAC8560IDDGKTG4
Extended
* Images are for reference only
DAC8560IDDGKTG4
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DAC8560IDDGKTG4
JLCPCB Part #
C2679893
Package
VSSOP-8-0.65mm
Description
-40℃~+105℃ 1 10us 16 2.7V~5.5V 4LSB 510uA SPI、QSPI、MICROWIRE Voltage Buffer VSSOP-8-0.65mm Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageVSSOP-8-0.65mm
FunctionIntegrated buffer、Power-on reset、Power-down mode、Bipolar output、Built-in reference source
Integral non - linearity4LSB
Operating Temperature-40℃~+105℃
Number of Channels1
Output TypeVoltage Buffer
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)510uA
Settling Time10us
Resolution (Bits)16
InterfaceSPI、QSPI、MICROWIRE
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. DAC8560IDDGKTG4
DAC8560IDDGKTG4

* Images are for reference only

DAC8560IDDGKTG4

Extended
Manufacturer

Texas Instruments

MFR.Part #
DAC8560IDDGKTG4
JLCPCB Part #
C2679893
Package
VSSOP-8-0.65mm
Description
-40℃~+105℃ 1 10us 16 2.7V~5.5V 4LSB 510uA SPI、QSPI、MICROWIRE Voltage Buffer VSSOP-8-0.65mm Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DAC8560IDDGKTG4

* Images are for reference only

DAC8560IDDGKTG4
Extended
Manufacturer

Texas Instruments

MFR.Part #
DAC8560IDDGKTG4
JLCPCB Part #
C2679893
Package
VSSOP-8-0.65mm
Description
-40℃~+105℃ 1 10us 16 2.7V~5.5V 4LSB 510uA SPI、QSPI、MICROWIRE Voltage Buffer VSSOP-8-0.65mm Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DAC8560IDDGKTG4 Specifications

DAC8560IDDGKTG4 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageVSSOP-8-0.65mm
FunctionIntegrated buffer、Power-on reset、Power-down mode、Bipolar output、Built-in reference source
Integral non - linearity4LSB
Operating Temperature-40℃~+105℃
Number of Channels1
Output TypeVoltage Buffer
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)510uA
Settling Time10us
Resolution (Bits)16
InterfaceSPI、QSPI、MICROWIRE
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DAC8560IDDGKTG4. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DAC8560IDDGKTG4 Documents

DAC8560IDDGKTG4 datasheets or manufacturer documentation.

Datasheet: DAC8560IDDGKTG4 Datasheet (PDF)

DAC8560IDDGKTG4 Schematic Symbol & PCB Footprint

The DAC8560IDDGKTG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.