Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. TLC7524IDR
TLC7524IDR - 1
TLC7524IDR - 2
TLC7524IDR - 3
Extended1/3
* Images are for reference only
TLC7524IDR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TLC7524IDR
JLCPCB Part #
C2679613
Package
SOIC-16
Description
-25℃~+85℃ 0.5LSB 1 100ns 1mA 5V~15V 8 Current-Non-buffered Parallel SOIC-16 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageSOIC-16
FunctionBipolar output、Programmable gain
Integral non - linearity0.5LSB
Operating Temperature-25℃~+85℃
Number of Channels1
Output TypeCurrent-Non-buffered
Voltage - Supply5V~15V
Quiescent Current (Iq)1mA
Settling Time100ns
Resolution (Bits)8
InterfaceParallel
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. TLC7524IDR
TLC7524IDR

* Images are for reference only

TLC7524IDR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TLC7524IDR
JLCPCB Part #
C2679613
Package
SOIC-16
Description
-25℃~+85℃ 0.5LSB 1 100ns 1mA 5V~15V 8 Current-Non-buffered Parallel SOIC-16 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLC7524IDR

* Images are for reference only

TLC7524IDR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TLC7524IDR
JLCPCB Part #
C2679613
Package
SOIC-16
Description
-25℃~+85℃ 0.5LSB 1 100ns 1mA 5V~15V 8 Current-Non-buffered Parallel SOIC-16 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLC7524IDR Specifications

TLC7524IDR technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageSOIC-16
FunctionBipolar output、Programmable gain
Integral non - linearity0.5LSB
Operating Temperature-25℃~+85℃
Number of Channels1
Output TypeCurrent-Non-buffered
Voltage - Supply5V~15V
Quiescent Current (Iq)1mA
Settling Time100ns
Resolution (Bits)8
InterfaceParallel
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLC7524IDR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLC7524IDR Documents

TLC7524IDR datasheets or manufacturer documentation.

Datasheet: TLC7524IDR Datasheet (PDF)

TLC7524IDR Schematic Symbol & PCB Footprint

The TLC7524IDR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.