Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. TLC7528IDWR
TLC7528IDWR - 1
TLC7528IDWR - 2
TLC7528IDWR - 3
Extended1/3
* Images are for reference only
TLC7528IDWR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TLC7528IDWR
JLCPCB Part #
C2679603
Package
SOIC-20-300mil
Description
-25℃~+85℃ 0.5LSB 100ns 2 2mA 5V~15V 8 Current-Non-buffered Parallel SOIC-20-300mil Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageSOIC-20-300mil
Integral non - linearity0.5LSB
Operating Temperature-25℃~+85℃
Number of Channels2
Output TypeCurrent-Non-buffered
Voltage - Supply5V~15V
Resolution(Bits)8
Quiescent Current (Iq)2mA
Settling Time100ns
InterfaceParallel
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. TLC7528IDWR
TLC7528IDWR

* Images are for reference only

TLC7528IDWR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TLC7528IDWR
JLCPCB Part #
C2679603
Package
SOIC-20-300mil
Description
-25℃~+85℃ 0.5LSB 100ns 2 2mA 5V~15V 8 Current-Non-buffered Parallel SOIC-20-300mil Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLC7528IDWR

* Images are for reference only

TLC7528IDWR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TLC7528IDWR
JLCPCB Part #
C2679603
Package
SOIC-20-300mil
Description
-25℃~+85℃ 0.5LSB 100ns 2 2mA 5V~15V 8 Current-Non-buffered Parallel SOIC-20-300mil Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLC7528IDWR Specifications

TLC7528IDWR technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageSOIC-20-300mil
Integral non - linearity0.5LSB
Operating Temperature-25℃~+85℃
Number of Channels2
Output TypeCurrent-Non-buffered
Voltage - Supply5V~15V
Resolution(Bits)8
Quiescent Current (Iq)2mA
Settling Time100ns
InterfaceParallel
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLC7528IDWR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLC7528IDWR Documents

TLC7528IDWR datasheets or manufacturer documentation.

Datasheet: TLC7528IDWR Datasheet (PDF)

TLC7528IDWR Schematic Symbol & PCB Footprint

The TLC7528IDWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.