Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. DAC43608RTET
DAC43608RTET
Extended
* Images are for reference only
DAC43608RTET
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DAC43608RTET
JLCPCB Part #
C2679559
Package
WQFN-16-EP(3x3)
Description
-40℃~+125℃ 1.8V~5.5V 10us 1LSB 5mA 8 8 I2C Voltage Buffer WQFN-16-EP(3x3) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageWQFN-16-EP(3x3)
FunctionPower-on reset、Power-down mode、Multi-chip synchronization、Soft reset
Integral non - linearity1LSB
Operating Temperature-40℃~+125℃
Update Rate55.55kHz
Number of Channels8
Voltage - Supply1.8V~5.5V
Output TypeVoltage Buffer
Quiescent Current (Iq)5mA
Settling Time10us
Resolution (Bits)8
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. DAC43608RTET
DAC43608RTET

* Images are for reference only

DAC43608RTET

Extended
Manufacturer

Texas Instruments

MFR.Part #
DAC43608RTET
JLCPCB Part #
C2679559
Package
WQFN-16-EP(3x3)
Description
-40℃~+125℃ 1.8V~5.5V 10us 1LSB 5mA 8 8 I2C Voltage Buffer WQFN-16-EP(3x3) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DAC43608RTET

* Images are for reference only

DAC43608RTET
Extended
Manufacturer

Texas Instruments

MFR.Part #
DAC43608RTET
JLCPCB Part #
C2679559
Package
WQFN-16-EP(3x3)
Description
-40℃~+125℃ 1.8V~5.5V 10us 1LSB 5mA 8 8 I2C Voltage Buffer WQFN-16-EP(3x3) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DAC43608RTET Specifications

DAC43608RTET technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageWQFN-16-EP(3x3)
FunctionPower-on reset、Power-down mode、Multi-chip synchronization、Soft reset
Integral non - linearity1LSB
Operating Temperature-40℃~+125℃
Update Rate55.55kHz
Number of Channels8
Voltage - Supply1.8V~5.5V
Output TypeVoltage Buffer
Quiescent Current (Iq)5mA
Settling Time10us
Resolution (Bits)8
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DAC43608RTET. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DAC43608RTET Documents

DAC43608RTET datasheets or manufacturer documentation.

Datasheet: DAC43608RTET Datasheet (PDF)

DAC43608RTET Schematic Symbol & PCB Footprint

The DAC43608RTET schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.