Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. DAC5681IRGCT
DAC5681IRGCT - 1
DAC5681IRGCT - 2
DAC5681IRGCT - 3
Extended1/3
* Images are for reference only
DAC5681IRGCT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DAC5681IRGCT
JLCPCB Part #
C2679545
Package
QFN-64-EP(9x9)
Description
-40℃~+85℃ 1 1.5mA 1.8V~3.6V 10.4ns 16 4LSB Current-Non-buffered Power-down mode、Integrated phase-locked loop、Programmable gain、Built-in reference source、Differential output SPI、LVDS QFN-64-EP(9x9) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageQFN-64-EP(9x9)
FunctionPower-down mode、Integrated phase-locked loop、Programmable gain、Built-in reference source、Differential output
Integral non - linearity4LSB
Operating Temperature-40℃~+85℃
Number of Channels1
Voltage - Supply1.8V~3.6V
Output TypeCurrent-Non-buffered
Quiescent Current (Iq)1.5mA
Settling Time10.4ns
Resolution (Bits)16
InterfaceSPI、LVDS
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. DAC5681IRGCT
DAC5681IRGCT

* Images are for reference only

DAC5681IRGCT

Extended
Manufacturer

Texas Instruments

MFR.Part #
DAC5681IRGCT
JLCPCB Part #
C2679545
Package
QFN-64-EP(9x9)
Description
-40℃~+85℃ 1 1.5mA 1.8V~3.6V 10.4ns 16 4LSB Current-Non-buffered Power-down mode、Integrated phase-locked loop、Programmable gain、Built-in reference source、Differential output SPI、LVDS QFN-64-EP(9x9) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DAC5681IRGCT

* Images are for reference only

DAC5681IRGCT
Extended
Manufacturer

Texas Instruments

MFR.Part #
DAC5681IRGCT
JLCPCB Part #
C2679545
Package
QFN-64-EP(9x9)
Description
-40℃~+85℃ 1 1.5mA 1.8V~3.6V 10.4ns 16 4LSB Current-Non-buffered Power-down mode、Integrated phase-locked loop、Programmable gain、Built-in reference source、Differential output SPI、LVDS QFN-64-EP(9x9) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DAC5681IRGCT Specifications

DAC5681IRGCT technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageQFN-64-EP(9x9)
FunctionPower-down mode、Integrated phase-locked loop、Programmable gain、Built-in reference source、Differential output
Integral non - linearity4LSB
Operating Temperature-40℃~+85℃
Number of Channels1
Voltage - Supply1.8V~3.6V
Output TypeCurrent-Non-buffered
Quiescent Current (Iq)1.5mA
Settling Time10.4ns
Resolution (Bits)16
InterfaceSPI、LVDS
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DAC5681IRGCT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DAC5681IRGCT Documents

DAC5681IRGCT datasheets or manufacturer documentation.

Datasheet: DAC5681IRGCT Datasheet (PDF)

DAC5681IRGCT Schematic Symbol & PCB Footprint

The DAC5681IRGCT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.