
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-40-EP(6x6) | |
| Function | Power-on reset、Power-down mode、Bipolar output、Programmable gain、Soft reset | |
| Integral non - linearity | 0.5LSB | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Channels | 4 | |
| Voltage - Supply | 4.75V~24V | |
| Output Type | Voltage Buffer | |
| Settling Time | 6us | |
| Resolution (Bits) | 14 | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DAC8234SRHAT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-40-EP(6x6) | |
| Function | Power-on reset、Power-down mode、Bipolar output、Programmable gain、Soft reset | |
| Integral non - linearity | 0.5LSB | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Channels | 4 | |
| Voltage - Supply | 4.75V~24V | |
| Output Type | Voltage Buffer | |
| Settling Time | 6us | |
| Resolution (Bits) | 14 | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DAC8234SRHAT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DAC8234SRHAT datasheets or manufacturer documentation.
Datasheet: DAC8234SRHAT Datasheet (PDF)
The DAC8234SRHAT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.