Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. DAC8831ICRGYT
DAC8831ICRGYT - 1
DAC8831ICRGYT - 2
DAC8831ICRGYT - 3
Extended1/3
* Images are for reference only
DAC8831ICRGYT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DAC8831ICRGYT
JLCPCB Part #
C2679512
Package
VQFN-14-EP(3.5x3.5)
Description
-40℃~+85℃ 1 16 1LSB 1us 2.7V~5.5V 5uA Power-on reset、Bipolar output SPI Voltage-Unbuffered VQFN-14-EP(3.5x3.5) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageVQFN-14-EP(3.5x3.5)
FunctionPower-on reset、Bipolar output
Integral non - linearity1LSB
Operating Temperature-40℃~+85℃
Number of Channels1
Output TypeVoltage-Unbuffered
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)5uA
Settling Time1us
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. DAC8831ICRGYT
DAC8831ICRGYT

* Images are for reference only

DAC8831ICRGYT

Extended
Manufacturer

Texas Instruments

MFR.Part #
DAC8831ICRGYT
JLCPCB Part #
C2679512
Package
VQFN-14-EP(3.5x3.5)
Description
-40℃~+85℃ 1 16 1LSB 1us 2.7V~5.5V 5uA Power-on reset、Bipolar output SPI Voltage-Unbuffered VQFN-14-EP(3.5x3.5) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DAC8831ICRGYT

* Images are for reference only

DAC8831ICRGYT
Extended
Manufacturer

Texas Instruments

MFR.Part #
DAC8831ICRGYT
JLCPCB Part #
C2679512
Package
VQFN-14-EP(3.5x3.5)
Description
-40℃~+85℃ 1 16 1LSB 1us 2.7V~5.5V 5uA Power-on reset、Bipolar output SPI Voltage-Unbuffered VQFN-14-EP(3.5x3.5) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DAC8831ICRGYT Specifications

DAC8831ICRGYT technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageVQFN-14-EP(3.5x3.5)
FunctionPower-on reset、Bipolar output
Integral non - linearity1LSB
Operating Temperature-40℃~+85℃
Number of Channels1
Output TypeVoltage-Unbuffered
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)5uA
Settling Time1us
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DAC8831ICRGYT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DAC8831ICRGYT Documents

DAC8831ICRGYT datasheets or manufacturer documentation.

Datasheet: DAC8831ICRGYT Datasheet (PDF)

DAC8831ICRGYT Schematic Symbol & PCB Footprint

The DAC8831ICRGYT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.