Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. AK4331ECB
AK4331ECB - 1
AK4331ECB - 2
AK4331ECB - 3
Extended1/3
* Images are for reference only
AK4331ECB
Attributes
Value
Manufacturer
Asahi Kasei Microdevices
MFR.Part #
AK4331ECB
JLCPCB Part #
C2679447
Package
CSP-36(2.4x2.5)
Description
-40℃~+85℃ 1.7V~1.9V 10uA 192kHz 2 32 I2C Voltage-Unbuffered CSP-36(2.4x2.5) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAsahi Kasei Microdevices
PackageCSP-36(2.4x2.5)
FunctionPower-down mode、Integrated phase-locked loop
Operating Temperature-40℃~+85℃
Update Rate192kHz
Number of Channels2
Voltage - Supply1.7V~1.9V
Output TypeVoltage-Unbuffered
Quiescent Current (Iq)10uA
Resolution (Bits)32
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. AK4331ECB
AK4331ECB

* Images are for reference only

AK4331ECB

Extended
Manufacturer

Asahi Kasei Microdevices

MFR.Part #
AK4331ECB
JLCPCB Part #
C2679447
Package
CSP-36(2.4x2.5)
Description
-40℃~+85℃ 1.7V~1.9V 10uA 192kHz 2 32 I2C Voltage-Unbuffered CSP-36(2.4x2.5) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AK4331ECB

* Images are for reference only

AK4331ECB
Extended
Manufacturer

Asahi Kasei Microdevices

MFR.Part #
AK4331ECB
JLCPCB Part #
C2679447
Package
CSP-36(2.4x2.5)
Description
-40℃~+85℃ 1.7V~1.9V 10uA 192kHz 2 32 I2C Voltage-Unbuffered CSP-36(2.4x2.5) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AK4331ECB Specifications

AK4331ECB technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAsahi Kasei Microdevices
PackageCSP-36(2.4x2.5)
FunctionPower-down mode、Integrated phase-locked loop
Operating Temperature-40℃~+85℃
Update Rate192kHz
Number of Channels2
Voltage - Supply1.7V~1.9V
Output TypeVoltage-Unbuffered
Quiescent Current (Iq)10uA
Resolution (Bits)32
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AK4331ECB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AK4331ECB Schematic Symbol & PCB Footprint

The AK4331ECB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.