
- Manufacturer
- MFR.Part #
- DAC71416RHAT
- JLCPCB Part #
- C2679438
- Package
- VFQFPN-40(6x6)
- Description
- -40℃~+125℃ 0.5LSB 1.7V~5.5V 12us 14 16 50uA Power-on reset、Power-down mode、Bipolar output、Soft reset、Built-in reference source、Differential output、Built-in temperature sensor SPI Voltage Buffer VFQFPN-40(6x6) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Texas Instruments | |
| Package | VFQFPN-40(6x6) | |
| Function | Power-on reset、Power-down mode、Bipolar output、Soft reset、Built-in reference source、Differential output、Built-in temperature sensor | |
| Integral non - linearity | 0.5LSB | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 16 | |
| Voltage - Supply | 1.7V~5.5V | |
| Output Type | Voltage Buffer | |
| Quiescent Current (Iq) | 50uA | |
| Settling Time | 12us | |
| Resolution (Bits) | 14 | |
| Interface | SPI |

* Images are for reference only
DAC71416RHAT
Extended- Manufacturer
- MFR.Part #
- DAC71416RHAT
- JLCPCB Part #
- C2679438
- Package
- VFQFPN-40(6x6)
- Description
- -40℃~+125℃ 0.5LSB 1.7V~5.5V 12us 14 16 50uA Power-on reset、Power-down mode、Bipolar output、Soft reset、Built-in reference source、Differential output、Built-in temperature sensor SPI Voltage Buffer VFQFPN-40(6x6) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- DAC71416RHAT
- JLCPCB Part #
- C2679438
- Package
- VFQFPN-40(6x6)
- Description
- -40℃~+125℃ 0.5LSB 1.7V~5.5V 12us 14 16 50uA Power-on reset、Power-down mode、Bipolar output、Soft reset、Built-in reference source、Differential output、Built-in temperature sensor SPI Voltage Buffer VFQFPN-40(6x6) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DAC71416RHAT Specifications
DAC71416RHAT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Texas Instruments | |
| Package | VFQFPN-40(6x6) | |
| Function | Power-on reset、Power-down mode、Bipolar output、Soft reset、Built-in reference source、Differential output、Built-in temperature sensor | |
| Integral non - linearity | 0.5LSB | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 16 | |
| Voltage - Supply | 1.7V~5.5V | |
| Output Type | Voltage Buffer | |
| Quiescent Current (Iq) | 50uA | |
| Settling Time | 12us | |
| Resolution (Bits) | 14 | |
| Interface | SPI |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DAC71416RHAT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DAC71416RHAT Documents
DAC71416RHAT datasheets or manufacturer documentation.
Datasheet: DAC71416RHAT Datasheet (PDF)
DAC71416RHAT Schematic Symbol & PCB Footprint
The DAC71416RHAT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.