Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog Front End (AFE)
  6. AFE7225IRGCR
AFE7225IRGCR - 1
AFE7225IRGCR - 2
AFE7225IRGCR - 3
Extended1/3
* Images are for reference only
AFE7225IRGCR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
AFE7225IRGCR
JLCPCB Part #
C2679409
Package
VQFN-64-EP(9x9)
Description
-40℃~+85℃ 12 125MHz 1MHz~250MHz、2.5MHz~125MHz 2 3V~3.6V 70.7dB Programmable gain、ESD protection SPI、LVDS VQFN-64-EP(9x9) Analog Front End (AFE) ROHS
EasyEDA Libraries
ECCN
3A991C2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog Front End (AFE)
ManufacturerTexas Instruments
PackageVQFN-64-EP(9x9)
Clock Frequency1MHz~250MHz、2.5MHz~125MHz
Operating Temperature-40℃~+85℃
S/N Ratio70.7dB
Voltage - Supply3V~3.6V
Resolution(Bits)12
Sampling Rate125MHz
FeaturesProgrammable gain、ESD protection
Number of channels2
InterfaceSPI、LVDS
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog Front End (AFE)
  6. AFE7225IRGCR
AFE7225IRGCR

* Images are for reference only

AFE7225IRGCR

Extended
Manufacturer

Texas Instruments

MFR.Part #
AFE7225IRGCR
JLCPCB Part #
C2679409
Package
VQFN-64-EP(9x9)
Description
-40℃~+85℃ 12 125MHz 1MHz~250MHz、2.5MHz~125MHz 2 3V~3.6V 70.7dB Programmable gain、ESD protection SPI、LVDS VQFN-64-EP(9x9) Analog Front End (AFE) ROHS
EasyEDA Libraries
ECCN
3A991C2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AFE7225IRGCR

* Images are for reference only

AFE7225IRGCR
Extended
Manufacturer

Texas Instruments

MFR.Part #
AFE7225IRGCR
JLCPCB Part #
C2679409
Package
VQFN-64-EP(9x9)
Description
-40℃~+85℃ 12 125MHz 1MHz~250MHz、2.5MHz~125MHz 2 3V~3.6V 70.7dB Programmable gain、ESD protection SPI、LVDS VQFN-64-EP(9x9) Analog Front End (AFE) ROHS
EasyEDA Libraries
ECCN
3A991C2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AFE7225IRGCR Specifications

AFE7225IRGCR technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog Front End (AFE)
ManufacturerTexas Instruments
PackageVQFN-64-EP(9x9)
Clock Frequency1MHz~250MHz、2.5MHz~125MHz
Operating Temperature-40℃~+85℃
S/N Ratio70.7dB
Voltage - Supply3V~3.6V
Resolution(Bits)12
Sampling Rate125MHz
FeaturesProgrammable gain、ESD protection
Number of channels2
InterfaceSPI、LVDS
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AFE7225IRGCR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AFE7225IRGCR Documents

AFE7225IRGCR datasheets or manufacturer documentation.

Datasheet: AFE7225IRGCR Datasheet (PDF)

AFE7225IRGCR Schematic Symbol & PCB Footprint

The AFE7225IRGCR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.