Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. ALED1262ZTTR
ALED1262ZTTR - 1
ALED1262ZTTR - 2
ALED1262ZTTR - 3
Extended1/3
* Images are for reference only
ALED1262ZTTR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
ALED1262ZTTR
JLCPCB Part #
C2679376
Package
HTSSOP-24-EP
Description
-40℃~+150℃ 12 3% 400kHz 5.5V~38V 60mA Analog、PWM Built-in Over-Temperature Protection (OTP) HTSSOP-24-EP LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerSTMicroelectronics
PackageHTSSOP-24-EP
Constant Current Accuracy3%
Number of Channels12
Voltage - Input(DC)5.5V~38V
Frequency - Switching400kHz
Output Current60mA
FeaturesOver-Temperature Protection (OTP)、LED open-circuit protection
DimmingAnalog、PWM
Switch Tube (Built-In/External)Built-in
Output Voltage19V
Operating temperature-40℃~+150℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. ALED1262ZTTR
ALED1262ZTTR

* Images are for reference only

ALED1262ZTTR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
ALED1262ZTTR
JLCPCB Part #
C2679376
Package
HTSSOP-24-EP
Description
-40℃~+150℃ 12 3% 400kHz 5.5V~38V 60mA Analog、PWM Built-in Over-Temperature Protection (OTP) HTSSOP-24-EP LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ALED1262ZTTR

* Images are for reference only

ALED1262ZTTR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
ALED1262ZTTR
JLCPCB Part #
C2679376
Package
HTSSOP-24-EP
Description
-40℃~+150℃ 12 3% 400kHz 5.5V~38V 60mA Analog、PWM Built-in Over-Temperature Protection (OTP) HTSSOP-24-EP LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ALED1262ZTTR Specifications

ALED1262ZTTR technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerSTMicroelectronics
PackageHTSSOP-24-EP
Constant Current Accuracy3%
Number of Channels12
Voltage - Input(DC)5.5V~38V
Frequency - Switching400kHz
Output Current60mA
FeaturesOver-Temperature Protection (OTP)、LED open-circuit protection
DimmingAnalog、PWM
Switch Tube (Built-In/External)Built-in
Output Voltage19V
Operating temperature-40℃~+150℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ALED1262ZTTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ALED1262ZTTR Documents

ALED1262ZTTR datasheets or manufacturer documentation.

Datasheet: ALED1262ZTTR Datasheet (PDF)

ALED1262ZTTR Schematic Symbol & PCB Footprint

The ALED1262ZTTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.