


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Texas Instruments | |
| Package | TQFN-32-EP(5x5) | |
| Operating Temperature | 0℃~+70℃ | |
| CPU Maximum Speed | 24MHz | |
| Program Memory Type | ROM | |
| Program Storage Size | 10KB | |
| Voltage - Supply | 3V~3.6V | |
| CPU Core | 8052 | |
| RAM Size | 18KB | |
| Number of I/O | 4 | |
| Oscillator Type | External |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TUSB3410RHBR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Texas Instruments | |
| Package | TQFN-32-EP(5x5) | |
| Operating Temperature | 0℃~+70℃ | |
| CPU Maximum Speed | 24MHz | |
| Program Memory Type | ROM | |
| Program Storage Size | 10KB | |
| Voltage - Supply | 3V~3.6V | |
| CPU Core | 8052 | |
| RAM Size | 18KB | |
| Number of I/O | 4 | |
| Oscillator Type | External |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TUSB3410RHBR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TUSB3410RHBR datasheets or manufacturer documentation.
Datasheet: TUSB3410RHBR Datasheet (PDF)
The TUSB3410RHBR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.