ISL78171ARZ-T
Extended
* Images are for reference only
ISL78171ARZ-T
Attributes
Value
Manufacturer
MFR.Part #
ISL78171ARZ-T
JLCPCB Part #
C2679260
Package
QFN-20-EP(3x4)
Description
-40℃~+105℃ 4.5V~26.5V 50mA 6 600kHz~1.2MHz Analog、PWM Boost QFN-20-EP(3x4) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerRENESAS
PackageQFN-20-EP(3x4)
Number of Channels6
Frequency - Switching600kHz~1.2MHz
Voltage - Input(DC)4.5V~26.5V
Output Current50mA
FeaturesShort Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection、Built-in soft-start
DimmingAnalog、PWM
TopologyBoost
Operating temperature-40℃~+105℃