Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. THL3504
THL3504
Extended
* Images are for reference only
THL3504
Attributes
Value
Manufacturer
California Eastern Laboratories
MFR.Part #
THL3504
JLCPCB Part #
C2679226
Package
QFN-48-EP(7x7)
Description
-40℃~+85℃ 10MHz 24 35V 3V~5.5V 40mA PWM QFN-48-EP(7x7) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerCalifornia Eastern Laboratories
PackageQFN-48-EP(7x7)
Number of Channels24
Frequency - Switching10MHz
Voltage - Input(DC)3V~5.5V
Output Current40mA
DimmingPWM
Output Voltage35V
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. THL3504
THL3504

* Images are for reference only

THL3504

Extended
Manufacturer

California Eastern Laboratories

MFR.Part #
THL3504
JLCPCB Part #
C2679226
Package
QFN-48-EP(7x7)
Description
-40℃~+85℃ 10MHz 24 35V 3V~5.5V 40mA PWM QFN-48-EP(7x7) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

THL3504

* Images are for reference only

THL3504
Extended
Manufacturer

California Eastern Laboratories

MFR.Part #
THL3504
JLCPCB Part #
C2679226
Package
QFN-48-EP(7x7)
Description
-40℃~+85℃ 10MHz 24 35V 3V~5.5V 40mA PWM QFN-48-EP(7x7) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

THL3504 Specifications

THL3504 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerCalifornia Eastern Laboratories
PackageQFN-48-EP(7x7)
Number of Channels24
Frequency - Switching10MHz
Voltage - Input(DC)3V~5.5V
Output Current40mA
DimmingPWM
Output Voltage35V
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THL3504. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

THL3504 Documents

THL3504 datasheets or manufacturer documentation.

Datasheet: THL3504 Datasheet (PDF)

THL3504 Schematic Symbol & PCB Footprint

The THL3504 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.