Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. AS1109-BQFT
AS1109-BQFT
Extended
* Images are for reference only
AS1109-BQFT
Attributes
Value
Manufacturer
AMS
MFR.Part #
AS1109-BQFT
JLCPCB Part #
C2679152
Package
VQFN-16-EP(4x4)
Description
-40℃~+125℃ 0V~15V 100mA 2% 30MHz~50MHz 3V~5.5V 8 PWM VQFN-16-EP(4x4) LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerAMS
PackageVQFN-16-EP(4x4)
Constant Current Accuracy2%
Number of Channels8
Frequency - Switching30MHz~50MHz
Voltage - Input(DC)3V~5.5V
Output Current100mA
FeaturesShort Circuit Protection、Over-Temperature Protection (OTP)、LED open-circuit protection、Remove stroboscopic effect
DimmingPWM
Output Voltage0V~15V
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. AS1109-BQFT
AS1109-BQFT

* Images are for reference only

AS1109-BQFT

Extended
Manufacturer

AMS

MFR.Part #
AS1109-BQFT
JLCPCB Part #
C2679152
Package
VQFN-16-EP(4x4)
Description
-40℃~+125℃ 0V~15V 100mA 2% 30MHz~50MHz 3V~5.5V 8 PWM VQFN-16-EP(4x4) LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AS1109-BQFT

* Images are for reference only

AS1109-BQFT
Extended
Manufacturer

AMS

MFR.Part #
AS1109-BQFT
JLCPCB Part #
C2679152
Package
VQFN-16-EP(4x4)
Description
-40℃~+125℃ 0V~15V 100mA 2% 30MHz~50MHz 3V~5.5V 8 PWM VQFN-16-EP(4x4) LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AS1109-BQFT Specifications

AS1109-BQFT technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerAMS
PackageVQFN-16-EP(4x4)
Constant Current Accuracy2%
Number of Channels8
Frequency - Switching30MHz~50MHz
Voltage - Input(DC)3V~5.5V
Output Current100mA
FeaturesShort Circuit Protection、Over-Temperature Protection (OTP)、LED open-circuit protection、Remove stroboscopic effect
DimmingPWM
Output Voltage0V~15V
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AS1109-BQFT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AS1109-BQFT Documents

AS1109-BQFT datasheets or manufacturer documentation.

Datasheet: AS1109-BQFT Datasheet (PDF)

AS1109-BQFT Schematic Symbol & PCB Footprint

The AS1109-BQFT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.