Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. SC5014AMLTRT
SC5014AMLTRT
Extended
* Images are for reference only
SC5014AMLTRT
Attributes
Value
Manufacturer
SEMTECH
MFR.Part #
SC5014AMLTRT
JLCPCB Part #
C2679134
Package
QFN-20-EP(4x4)
Description
2 240mA 4.5V~27V 50V Analog、PWM Boost DC-DC QFN-20-EP(4x4) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerSEMTECH
PackageQFN-20-EP(4x4)
TypeDC-DC
Number of Channels2
Voltage - Input(DC)4.5V~27V
Output Current240mA
DimmingAnalog、PWM
TopologyBoost
Output Voltage50V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. SC5014AMLTRT
SC5014AMLTRT

* Images are for reference only

SC5014AMLTRT

Extended
Manufacturer

SEMTECH

MFR.Part #
SC5014AMLTRT
JLCPCB Part #
C2679134
Package
QFN-20-EP(4x4)
Description
2 240mA 4.5V~27V 50V Analog、PWM Boost DC-DC QFN-20-EP(4x4) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SC5014AMLTRT

* Images are for reference only

SC5014AMLTRT
Extended
Manufacturer

SEMTECH

MFR.Part #
SC5014AMLTRT
JLCPCB Part #
C2679134
Package
QFN-20-EP(4x4)
Description
2 240mA 4.5V~27V 50V Analog、PWM Boost DC-DC QFN-20-EP(4x4) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SC5014AMLTRT Specifications

SC5014AMLTRT technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerSEMTECH
PackageQFN-20-EP(4x4)
TypeDC-DC
Number of Channels2
Voltage - Input(DC)4.5V~27V
Output Current240mA
DimmingAnalog、PWM
TopologyBoost
Output Voltage50V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SC5014AMLTRT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SC5014AMLTRT Schematic Symbol & PCB Footprint

The SC5014AMLTRT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.