Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. CPC9909NETR
CPC9909NETR
Extended
* Images are for reference only
CPC9909NETR
Attributes
Value
Manufacturer
Littelfuse/IXYS
MFR.Part #
CPC9909NETR
JLCPCB Part #
C2679069
Package
SOIC-8-EP
Description
-40℃~+85℃ 1 30kHz~120kHz 8V~550V AC-DC Buck、Boost PWM SOIC-8-EP LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerLittelfuse/IXYS
PackageSOIC-8-EP
TypeAC-DC
Number of Channels1
Frequency - Switching30kHz~120kHz
Voltage - Input(DC)8V~550V
FeaturesBuilt-in soft-start
DimmingPWM
TopologyBuck、Boost
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. CPC9909NETR
CPC9909NETR

* Images are for reference only

CPC9909NETR

Extended
Manufacturer

Littelfuse/IXYS

MFR.Part #
CPC9909NETR
JLCPCB Part #
C2679069
Package
SOIC-8-EP
Description
-40℃~+85℃ 1 30kHz~120kHz 8V~550V AC-DC Buck、Boost PWM SOIC-8-EP LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CPC9909NETR

* Images are for reference only

CPC9909NETR
Extended
Manufacturer

Littelfuse/IXYS

MFR.Part #
CPC9909NETR
JLCPCB Part #
C2679069
Package
SOIC-8-EP
Description
-40℃~+85℃ 1 30kHz~120kHz 8V~550V AC-DC Buck、Boost PWM SOIC-8-EP LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CPC9909NETR Specifications

CPC9909NETR technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerLittelfuse/IXYS
PackageSOIC-8-EP
TypeAC-DC
Number of Channels1
Frequency - Switching30kHz~120kHz
Voltage - Input(DC)8V~550V
FeaturesBuilt-in soft-start
DimmingPWM
TopologyBuck、Boost
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CPC9909NETR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CPC9909NETR Documents

CPC9909NETR datasheets or manufacturer documentation.

Datasheet: CPC9909NETR Datasheet (PDF)

CPC9909NETR Schematic Symbol & PCB Footprint

The CPC9909NETR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.