Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. XR46010ISBTR
XR46010ISBTR
Extended
* Images are for reference only
XR46010ISBTR
Attributes
Value
Manufacturer
MaxLinear
MFR.Part #
XR46010ISBTR
JLCPCB Part #
C2679053
Package
SOT-23
Description
-40℃~+150℃ 1 3V~80V SOT-23 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerMaxLinear
PackageSOT-23
TypeAC-DC
Number of Channels1
Voltage - Input(DC)3V~80V
DimmingTRIAC
FeaturesOver-Temperature Protection (OTP)
Operating temperature-40℃~+150℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. XR46010ISBTR
XR46010ISBTR

* Images are for reference only

XR46010ISBTR

Extended
Manufacturer

MaxLinear

MFR.Part #
XR46010ISBTR
JLCPCB Part #
C2679053
Package
SOT-23
Description
-40℃~+150℃ 1 3V~80V SOT-23 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XR46010ISBTR

* Images are for reference only

XR46010ISBTR
Extended
Manufacturer

MaxLinear

MFR.Part #
XR46010ISBTR
JLCPCB Part #
C2679053
Package
SOT-23
Description
-40℃~+150℃ 1 3V~80V SOT-23 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XR46010ISBTR Specifications

XR46010ISBTR technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerMaxLinear
PackageSOT-23
TypeAC-DC
Number of Channels1
Voltage - Input(DC)3V~80V
DimmingTRIAC
FeaturesOver-Temperature Protection (OTP)
Operating temperature-40℃~+150℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XR46010ISBTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XR46010ISBTR Documents

XR46010ISBTR datasheets or manufacturer documentation.

Datasheet: XR46010ISBTR Datasheet (PDF)

XR46010ISBTR Schematic Symbol & PCB Footprint

The XR46010ISBTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.