Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TLC59291RGER
TLC59291RGER - 1
TLC59291RGER - 2
TLC59291RGER - 3
Extended1/3
* Images are for reference only
TLC59291RGER
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TLC59291RGER
JLCPCB Part #
C2679011
Package
VQFN-24-EP(4x4)
Description
-40℃~+85℃ 10V 16 3% 33MHz 3V~5.5V 50mA Built-in Over-Temperature Protection (OTP) PWM VQFN-24-EP(4x4) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageVQFN-24-EP(4x4)
Constant Current Accuracy3%
Number of Channels16
Frequency - Switching33MHz
Voltage - Input(DC)3V~5.5V
Output Current50mA
FeaturesShort Circuit Protection、Over-Temperature Protection (OTP)、LED open-circuit protection、Built-in soft-start
DimmingPWM
Switch Tube (Built-In/External)Built-in
Output Voltage10V
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TLC59291RGER
TLC59291RGER

* Images are for reference only

TLC59291RGER

Extended
Manufacturer

Texas Instruments

MFR.Part #
TLC59291RGER
JLCPCB Part #
C2679011
Package
VQFN-24-EP(4x4)
Description
-40℃~+85℃ 10V 16 3% 33MHz 3V~5.5V 50mA Built-in Over-Temperature Protection (OTP) PWM VQFN-24-EP(4x4) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLC59291RGER

* Images are for reference only

TLC59291RGER
Extended
Manufacturer

Texas Instruments

MFR.Part #
TLC59291RGER
JLCPCB Part #
C2679011
Package
VQFN-24-EP(4x4)
Description
-40℃~+85℃ 10V 16 3% 33MHz 3V~5.5V 50mA Built-in Over-Temperature Protection (OTP) PWM VQFN-24-EP(4x4) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLC59291RGER Specifications

TLC59291RGER technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageVQFN-24-EP(4x4)
Constant Current Accuracy3%
Number of Channels16
Frequency - Switching33MHz
Voltage - Input(DC)3V~5.5V
Output Current50mA
FeaturesShort Circuit Protection、Over-Temperature Protection (OTP)、LED open-circuit protection、Built-in soft-start
DimmingPWM
Switch Tube (Built-In/External)Built-in
Output Voltage10V
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLC59291RGER. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLC59291RGER Documents

TLC59291RGER datasheets or manufacturer documentation.

Datasheet: TLC59291RGER Datasheet (PDF)

TLC59291RGER Schematic Symbol & PCB Footprint

The TLC59291RGER schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.