Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. ALED8102SXTTR
ALED8102SXTTR - 1
ALED8102SXTTR - 2
ALED8102SXTTR - 3
Extended1/3
* Images are for reference only
ALED8102SXTTR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
ALED8102SXTTR
JLCPCB Part #
C2678991
Package
HTSSOP-16-EP
Description
-40℃~+150℃ 100mA 3V~5.5V 4% 8 850mV~19V Over-Temperature Protection (OTP) PWM HTSSOP-16-EP LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerSTMicroelectronics
PackageHTSSOP-16-EP
Constant Current Accuracy4%
Number of Channels8
Voltage - Input(DC)3V~5.5V
Output Current100mA
FeaturesOver-Temperature Protection (OTP)
DimmingPWM
Switch Tube (Built-In/External)Built-in
Output Voltage850mV~19V
Operating temperature-40℃~+150℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. ALED8102SXTTR
ALED8102SXTTR

* Images are for reference only

ALED8102SXTTR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
ALED8102SXTTR
JLCPCB Part #
C2678991
Package
HTSSOP-16-EP
Description
-40℃~+150℃ 100mA 3V~5.5V 4% 8 850mV~19V Over-Temperature Protection (OTP) PWM HTSSOP-16-EP LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ALED8102SXTTR

* Images are for reference only

ALED8102SXTTR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
ALED8102SXTTR
JLCPCB Part #
C2678991
Package
HTSSOP-16-EP
Description
-40℃~+150℃ 100mA 3V~5.5V 4% 8 850mV~19V Over-Temperature Protection (OTP) PWM HTSSOP-16-EP LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ALED8102SXTTR Specifications

ALED8102SXTTR technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerSTMicroelectronics
PackageHTSSOP-16-EP
Constant Current Accuracy4%
Number of Channels8
Voltage - Input(DC)3V~5.5V
Output Current100mA
FeaturesOver-Temperature Protection (OTP)
DimmingPWM
Switch Tube (Built-In/External)Built-in
Output Voltage850mV~19V
Operating temperature-40℃~+150℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ALED8102SXTTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ALED8102SXTTR Documents

ALED8102SXTTR datasheets or manufacturer documentation.

Datasheet: ALED8102SXTTR Datasheet (PDF)

ALED8102SXTTR Schematic Symbol & PCB Footprint

The ALED8102SXTTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.