Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TPS61062YZFR
TPS61062YZFR
Extended
* Images are for reference only
TPS61062YZFR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS61062YZFR
JLCPCB Part #
C2678985
Package
DSBGA-8
Description
-40℃~+85℃ 1 1MHz 2.7V~6V 23.5V 400mA Analog、PWM Boost DC-DC DSBGA-8 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageDSBGA-8
TypeDC-DC
Number of Channels1
Frequency - Switching1MHz
Voltage - Input(DC)2.7V~6V
Output Current400mA
DimmingAnalog、PWM
TopologyBoost
Output Voltage23.5V
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TPS61062YZFR
TPS61062YZFR

* Images are for reference only

TPS61062YZFR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS61062YZFR
JLCPCB Part #
C2678985
Package
DSBGA-8
Description
-40℃~+85℃ 1 1MHz 2.7V~6V 23.5V 400mA Analog、PWM Boost DC-DC DSBGA-8 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS61062YZFR

* Images are for reference only

TPS61062YZFR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS61062YZFR
JLCPCB Part #
C2678985
Package
DSBGA-8
Description
-40℃~+85℃ 1 1MHz 2.7V~6V 23.5V 400mA Analog、PWM Boost DC-DC DSBGA-8 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS61062YZFR Specifications

TPS61062YZFR technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageDSBGA-8
TypeDC-DC
Number of Channels1
Frequency - Switching1MHz
Voltage - Input(DC)2.7V~6V
Output Current400mA
DimmingAnalog、PWM
TopologyBoost
Output Voltage23.5V
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS61062YZFR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS61062YZFR Documents

TPS61062YZFR datasheets or manufacturer documentation.

Datasheet: TPS61062YZFR Datasheet (PDF)

TPS61062YZFR Schematic Symbol & PCB Footprint

The TPS61062YZFR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.