
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Texas Instruments | |
| Package | HTSSOP-24-EP | |
| Number of Channels | 16 | |
| Frequency - Switching | 30MHz | |
| Features | Over-Temperature Protection (OTP)、LED open-circuit protection | |
| Operating temperature | -40℃~+125℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLC5926IPWPRG4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Texas Instruments | |
| Package | HTSSOP-24-EP | |
| Number of Channels | 16 | |
| Frequency - Switching | 30MHz | |
| Features | Over-Temperature Protection (OTP)、LED open-circuit protection | |
| Operating temperature | -40℃~+125℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLC5926IPWPRG4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLC5926IPWPRG4 datasheets or manufacturer documentation.
Datasheet: TLC5926IPWPRG4 Datasheet (PDF)
The TLC5926IPWPRG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.