Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. SC4541ULTRT
SC4541ULTRT
Extended
* Images are for reference only
SC4541ULTRT
Attributes
Value
Manufacturer
SEMTECH
MFR.Part #
SC4541ULTRT
JLCPCB Part #
C2678948
Package
DFN-6-EP(2x2)
Description
-40℃~+85℃ 2.9V~22V 200mA 2MHz 5% PWM DFN-6-EP(2x2) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerSEMTECH
PackageDFN-6-EP(2x2)
Constant Current Accuracy5%
Voltage - Input(DC)2.9V~22V
Frequency - Switching2MHz
Output Current200mA
FeaturesOver Voltage Protection、LED open-circuit protection
DimmingPWM
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. SC4541ULTRT
SC4541ULTRT

* Images are for reference only

SC4541ULTRT

Extended
Manufacturer

SEMTECH

MFR.Part #
SC4541ULTRT
JLCPCB Part #
C2678948
Package
DFN-6-EP(2x2)
Description
-40℃~+85℃ 2.9V~22V 200mA 2MHz 5% PWM DFN-6-EP(2x2) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SC4541ULTRT

* Images are for reference only

SC4541ULTRT
Extended
Manufacturer

SEMTECH

MFR.Part #
SC4541ULTRT
JLCPCB Part #
C2678948
Package
DFN-6-EP(2x2)
Description
-40℃~+85℃ 2.9V~22V 200mA 2MHz 5% PWM DFN-6-EP(2x2) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SC4541ULTRT Specifications

SC4541ULTRT technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerSEMTECH
PackageDFN-6-EP(2x2)
Constant Current Accuracy5%
Voltage - Input(DC)2.9V~22V
Frequency - Switching2MHz
Output Current200mA
FeaturesOver Voltage Protection、LED open-circuit protection
DimmingPWM
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SC4541ULTRT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SC4541ULTRT Schematic Symbol & PCB Footprint

The SC4541ULTRT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.