Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. ALT80600KESJSR
ALT80600KESJSR
Extended
* Images are for reference only
ALT80600KESJSR
Attributes
Value
Manufacturer
Allegro MicroSystems, LLC
MFR.Part #
ALT80600KESJSR
JLCPCB Part #
C2678826
Package
QFN-24-EP(4x4)
Description
-40℃~+125℃ 120mA 200kHz~2.35MHz 4 4.5V~40V 40V Analog、PWM Boost Built-in DC-DC QFN-24-EP(4x4) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerAllegro MicroSystems, LLC
PackageQFN-24-EP(4x4)
TypeDC-DC
Number of Channels4
Frequency - Switching200kHz~2.35MHz
Voltage - Input(DC)4.5V~40V
Output Current120mA
FeaturesShort Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection、Built-in soft-start
DimmingAnalog、PWM
Switch Tube (Built-In/External)Built-in
TopologyBoost
Output Voltage40V
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. ALT80600KESJSR
ALT80600KESJSR

* Images are for reference only

ALT80600KESJSR

Extended
Manufacturer

Allegro MicroSystems, LLC

MFR.Part #
ALT80600KESJSR
JLCPCB Part #
C2678826
Package
QFN-24-EP(4x4)
Description
-40℃~+125℃ 120mA 200kHz~2.35MHz 4 4.5V~40V 40V Analog、PWM Boost Built-in DC-DC QFN-24-EP(4x4) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ALT80600KESJSR

* Images are for reference only

ALT80600KESJSR
Extended
Manufacturer

Allegro MicroSystems, LLC

MFR.Part #
ALT80600KESJSR
JLCPCB Part #
C2678826
Package
QFN-24-EP(4x4)
Description
-40℃~+125℃ 120mA 200kHz~2.35MHz 4 4.5V~40V 40V Analog、PWM Boost Built-in DC-DC QFN-24-EP(4x4) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ALT80600KESJSR Specifications

ALT80600KESJSR technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerAllegro MicroSystems, LLC
PackageQFN-24-EP(4x4)
TypeDC-DC
Number of Channels4
Frequency - Switching200kHz~2.35MHz
Voltage - Input(DC)4.5V~40V
Output Current120mA
FeaturesShort Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection、Built-in soft-start
DimmingAnalog、PWM
Switch Tube (Built-In/External)Built-in
TopologyBoost
Output Voltage40V
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ALT80600KESJSR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ALT80600KESJSR Documents

ALT80600KESJSR datasheets or manufacturer documentation.

Datasheet: ALT80600KESJSR Datasheet (PDF)

ALT80600KESJSR Schematic Symbol & PCB Footprint

The ALT80600KESJSR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.