LM8502TME/NOPB
Extended
* Images are for reference only
LM8502TME/NOPB
Attributes
Value
Manufacturer
MFR.Part #
LM8502TME/NOPB
JLCPCB Part #
C2678815
Package
DSBGA-30
Description
-30℃~+85℃ 12 2.3A 2.7V~5.5V 2MHz Analog、PWM Boost Built-in DC-DC DSBGA-30 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageDSBGA-30
TypeDC-DC
Number of Channels12
Frequency - Switching2MHz
Voltage - Input(DC)2.7V~5.5V
Output Current2.3A
FeaturesShort Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、Built-in soft-start
DimmingAnalog、PWM
Switch Tube (Built-In/External)Built-in
TopologyBoost
Operating temperature-30℃~+85℃