


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | ROHM Semicon | |
| Package | QFN-24-EP(4x4) | |
| Constant Current Accuracy | 3% | |
| Type | DC-DC | |
| Number of Channels | 6 | |
| Frequency - Switching | 800kHz~1.2MHz | |
| Voltage - Input(DC) | 2.7V~22V | |
| Output Current | 25mA | |
| Features | Short Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection、Built-in soft-start | |
| Dimming | PWM | |
| Switch Tube (Built-In/External) | External | |
| Topology | Boost | |
| Operating temperature | -30℃~+85℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BD6583MUV-AE2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | ROHM Semicon | |
| Package | QFN-24-EP(4x4) | |
| Constant Current Accuracy | 3% | |
| Type | DC-DC | |
| Number of Channels | 6 | |
| Frequency - Switching | 800kHz~1.2MHz | |
| Voltage - Input(DC) | 2.7V~22V | |
| Output Current | 25mA | |
| Features | Short Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection、Built-in soft-start | |
| Dimming | PWM | |
| Switch Tube (Built-In/External) | External | |
| Topology | Boost | |
| Operating temperature | -30℃~+85℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BD6583MUV-AE2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BD6583MUV-AE2 datasheets or manufacturer documentation.
Datasheet: BD6583MUV-AE2 Datasheet (PDF)
The BD6583MUV-AE2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.