Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TPS61183RTJT
TPS61183RTJT
Extended
* Images are for reference only
TPS61183RTJT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS61183RTJT
JLCPCB Part #
C2678783
Package
QFN-20-EP(4x4)
Description
-40℃~+85℃ 300kHz~1MHz 30mA 38V 4.5V~24V 6 Boost DC-DC PWM QFN-20-EP(4x4) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageQFN-20-EP(4x4)
TypeDC-DC
Number of Channels6
Frequency - Switching300kHz~1MHz
Voltage - Input(DC)4.5V~24V
Output Current30mA
FeaturesShort Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection
DimmingPWM
TopologyBoost
Output Voltage38V
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TPS61183RTJT
TPS61183RTJT

* Images are for reference only

TPS61183RTJT

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS61183RTJT
JLCPCB Part #
C2678783
Package
QFN-20-EP(4x4)
Description
-40℃~+85℃ 300kHz~1MHz 30mA 38V 4.5V~24V 6 Boost DC-DC PWM QFN-20-EP(4x4) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS61183RTJT

* Images are for reference only

TPS61183RTJT
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS61183RTJT
JLCPCB Part #
C2678783
Package
QFN-20-EP(4x4)
Description
-40℃~+85℃ 300kHz~1MHz 30mA 38V 4.5V~24V 6 Boost DC-DC PWM QFN-20-EP(4x4) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS61183RTJT Specifications

TPS61183RTJT technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageQFN-20-EP(4x4)
TypeDC-DC
Number of Channels6
Frequency - Switching300kHz~1MHz
Voltage - Input(DC)4.5V~24V
Output Current30mA
FeaturesShort Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection
DimmingPWM
TopologyBoost
Output Voltage38V
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS61183RTJT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS61183RTJT Documents

TPS61183RTJT datasheets or manufacturer documentation.

Datasheet: TPS61183RTJT Datasheet (PDF)

TPS61183RTJT Schematic Symbol & PCB Footprint

The TPS61183RTJT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.