Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. ASL3417SHNY
ASL3417SHNY
Extended
* Images are for reference only
ASL3417SHNY
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
ASL3417SHNY
JLCPCB Part #
C2678777
Package
HQFN-32-EP(5x5)
Description
-40℃~+125℃ 1.5A 100kHz~2MHz 10V~80V 2.5V~70V 3 5% Buck External PWM HQFN-32-EP(5x5) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerNXP Semicon
PackageHQFN-32-EP(5x5)
Constant Current Accuracy5%
Number of Channels3
Voltage - Input(DC)10V~80V
Frequency - Switching100kHz~2MHz
Output Current1.5A
FeaturesShort Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection
DimmingPWM
Switch Tube (Built-In/External)External
TopologyBuck
Output Voltage2.5V~70V
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. ASL3417SHNY
ASL3417SHNY

* Images are for reference only

ASL3417SHNY

Extended
Manufacturer

NXP Semicon

MFR.Part #
ASL3417SHNY
JLCPCB Part #
C2678777
Package
HQFN-32-EP(5x5)
Description
-40℃~+125℃ 1.5A 100kHz~2MHz 10V~80V 2.5V~70V 3 5% Buck External PWM HQFN-32-EP(5x5) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ASL3417SHNY

* Images are for reference only

ASL3417SHNY
Extended
Manufacturer

NXP Semicon

MFR.Part #
ASL3417SHNY
JLCPCB Part #
C2678777
Package
HQFN-32-EP(5x5)
Description
-40℃~+125℃ 1.5A 100kHz~2MHz 10V~80V 2.5V~70V 3 5% Buck External PWM HQFN-32-EP(5x5) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ASL3417SHNY Specifications

ASL3417SHNY technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerNXP Semicon
PackageHQFN-32-EP(5x5)
Constant Current Accuracy5%
Number of Channels3
Voltage - Input(DC)10V~80V
Frequency - Switching100kHz~2MHz
Output Current1.5A
FeaturesShort Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection
DimmingPWM
Switch Tube (Built-In/External)External
TopologyBuck
Output Voltage2.5V~70V
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ASL3417SHNY. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ASL3417SHNY Documents

ASL3417SHNY datasheets or manufacturer documentation.

Datasheet: ASL3417SHNY Datasheet (PDF)

ASL3417SHNY Schematic Symbol & PCB Footprint

The ASL3417SHNY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.