Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. STLA02PUR
STLA02PUR - 1
STLA02PUR - 2
STLA02PUR - 3
Extended1/3
* Images are for reference only
STLA02PUR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
STLA02PUR
JLCPCB Part #
C2678754
Package
DFN-6-EP(2x2)
Description
-40℃~+85℃ 1 1.7MHz~2.3MHz 2.5V~18V 20mA 27V Boost Built-in DC-DC Over Voltage Protection、Over-Temperature Protection (OTP) PWM DFN-6-EP(2x2) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerSTMicroelectronics
PackageDFN-6-EP(2x2)
TypeDC-DC
Number of Channels1
Frequency - Switching1.7MHz~2.3MHz
Voltage - Input(DC)2.5V~18V
Output Current20mA
FeaturesOver Voltage Protection、Over-Temperature Protection (OTP)、Built-in soft-start
DimmingPWM
Switch Tube (Built-In/External)Built-in
TopologyBoost
Output Voltage27V
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. STLA02PUR
STLA02PUR

* Images are for reference only

STLA02PUR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
STLA02PUR
JLCPCB Part #
C2678754
Package
DFN-6-EP(2x2)
Description
-40℃~+85℃ 1 1.7MHz~2.3MHz 2.5V~18V 20mA 27V Boost Built-in DC-DC Over Voltage Protection、Over-Temperature Protection (OTP) PWM DFN-6-EP(2x2) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STLA02PUR

* Images are for reference only

STLA02PUR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
STLA02PUR
JLCPCB Part #
C2678754
Package
DFN-6-EP(2x2)
Description
-40℃~+85℃ 1 1.7MHz~2.3MHz 2.5V~18V 20mA 27V Boost Built-in DC-DC Over Voltage Protection、Over-Temperature Protection (OTP) PWM DFN-6-EP(2x2) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STLA02PUR Specifications

STLA02PUR technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerSTMicroelectronics
PackageDFN-6-EP(2x2)
TypeDC-DC
Number of Channels1
Frequency - Switching1.7MHz~2.3MHz
Voltage - Input(DC)2.5V~18V
Output Current20mA
FeaturesOver Voltage Protection、Over-Temperature Protection (OTP)、Built-in soft-start
DimmingPWM
Switch Tube (Built-In/External)Built-in
TopologyBoost
Output Voltage27V
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STLA02PUR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STLA02PUR Documents

STLA02PUR datasheets or manufacturer documentation.

Datasheet: STLA02PUR Datasheet (PDF)

STLA02PUR Schematic Symbol & PCB Footprint

The STLA02PUR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.