
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | TOSHIBA | |
| Package | SSOP-20-4.4mm | |
| Number of Channels | 9 | |
| Voltage - Input(DC) | 3V~5.5V | |
| Output Current | 80mA | |
| Features | Over-Temperature Protection (OTP) | |
| Dimming | PWM、I2C | |
| Operating temperature | -40℃~+85℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TB62781FNG,C8,EL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | TOSHIBA | |
| Package | SSOP-20-4.4mm | |
| Number of Channels | 9 | |
| Voltage - Input(DC) | 3V~5.5V | |
| Output Current | 80mA | |
| Features | Over-Temperature Protection (OTP) | |
| Dimming | PWM、I2C | |
| Operating temperature | -40℃~+85℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TB62781FNG,C8,EL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TB62781FNG,C8,EL datasheets or manufacturer documentation.
Datasheet: TB62781FNG,C8,EL Datasheet (PDF)
The TB62781FNG,C8,EL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.