Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TPS61325YFFR
TPS61325YFFR
Extended
* Images are for reference only
TPS61325YFFR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS61325YFFR
JLCPCB Part #
C2678731
Package
DSBGA-20
Description
-40℃~+85℃ 2.5V~5.5V 2.5V~5.7V 2MHz 3 445mA、890mA Analog、PWM Boost DC-DC DSBGA-20 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageDSBGA-20
TypeDC-DC
Number of Channels3
Frequency - Switching2MHz
Voltage - Input(DC)2.5V~5.5V
Output Current445mA、890mA
DimmingAnalog、PWM
TopologyBoost
Output Voltage2.5V~5.7V
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TPS61325YFFR
TPS61325YFFR

* Images are for reference only

TPS61325YFFR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS61325YFFR
JLCPCB Part #
C2678731
Package
DSBGA-20
Description
-40℃~+85℃ 2.5V~5.5V 2.5V~5.7V 2MHz 3 445mA、890mA Analog、PWM Boost DC-DC DSBGA-20 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS61325YFFR

* Images are for reference only

TPS61325YFFR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS61325YFFR
JLCPCB Part #
C2678731
Package
DSBGA-20
Description
-40℃~+85℃ 2.5V~5.5V 2.5V~5.7V 2MHz 3 445mA、890mA Analog、PWM Boost DC-DC DSBGA-20 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS61325YFFR Specifications

TPS61325YFFR technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageDSBGA-20
TypeDC-DC
Number of Channels3
Frequency - Switching2MHz
Voltage - Input(DC)2.5V~5.5V
Output Current445mA、890mA
DimmingAnalog、PWM
TopologyBoost
Output Voltage2.5V~5.7V
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS61325YFFR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS61325YFFR Documents

TPS61325YFFR datasheets or manufacturer documentation.

Datasheet: TPS61325YFFR Datasheet (PDF)

TPS61325YFFR Schematic Symbol & PCB Footprint

The TPS61325YFFR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.