Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. ALED1642GWXTTR
ALED1642GWXTTR - 1
ALED1642GWXTTR - 2
ALED1642GWXTTR - 3
Extended1/3
* Images are for reference only
ALED1642GWXTTR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
ALED1642GWXTTR
JLCPCB Part #
C2678723
Package
HTSSOP-24-EP
Description
-40℃~+150℃ -500mV~20V 16 30MHz 3V~5.5V 4% 40mA Over-Temperature Protection (OTP) PWM HTSSOP-24-EP LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerSTMicroelectronics
PackageHTSSOP-24-EP
Constant Current Accuracy4%
Number of Channels16
Frequency - Switching30MHz
Voltage - Input(DC)3V~5.5V
Output Current40mA
FeaturesOver-Temperature Protection (OTP)
DimmingPWM
Output Voltage-500mV~20V
Operating temperature-40℃~+150℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. ALED1642GWXTTR
ALED1642GWXTTR

* Images are for reference only

ALED1642GWXTTR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
ALED1642GWXTTR
JLCPCB Part #
C2678723
Package
HTSSOP-24-EP
Description
-40℃~+150℃ -500mV~20V 16 30MHz 3V~5.5V 4% 40mA Over-Temperature Protection (OTP) PWM HTSSOP-24-EP LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ALED1642GWXTTR

* Images are for reference only

ALED1642GWXTTR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
ALED1642GWXTTR
JLCPCB Part #
C2678723
Package
HTSSOP-24-EP
Description
-40℃~+150℃ -500mV~20V 16 30MHz 3V~5.5V 4% 40mA Over-Temperature Protection (OTP) PWM HTSSOP-24-EP LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ALED1642GWXTTR Specifications

ALED1642GWXTTR technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerSTMicroelectronics
PackageHTSSOP-24-EP
Constant Current Accuracy4%
Number of Channels16
Frequency - Switching30MHz
Voltage - Input(DC)3V~5.5V
Output Current40mA
FeaturesOver-Temperature Protection (OTP)
DimmingPWM
Output Voltage-500mV~20V
Operating temperature-40℃~+150℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ALED1642GWXTTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ALED1642GWXTTR Documents

ALED1642GWXTTR datasheets or manufacturer documentation.

Datasheet: ALED1642GWXTTR Datasheet (PDF)

ALED1642GWXTTR Schematic Symbol & PCB Footprint

The ALED1642GWXTTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.