Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. APS13568ELJATR
APS13568ELJATR
Extended
* Images are for reference only
APS13568ELJATR
Attributes
Value
Manufacturer
Allegro MicroSystems, LLC
MFR.Part #
APS13568ELJATR
JLCPCB Part #
C2678712
Package
SOIC-8-EP
Description
-40℃~+85℃ 1 150mA 5% 7V~24V PWM SOIC-8-EP LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerAllegro MicroSystems, LLC
PackageSOIC-8-EP
Constant Current Accuracy5%
TypeDC-DC
Number of Channels1
Voltage - Input(DC)7V~24V
Output Current150mA
FeaturesShort Circuit Protection、Over-Temperature Protection (OTP)
DimmingPWM
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. APS13568ELJATR
APS13568ELJATR

* Images are for reference only

APS13568ELJATR

Extended
Manufacturer

Allegro MicroSystems, LLC

MFR.Part #
APS13568ELJATR
JLCPCB Part #
C2678712
Package
SOIC-8-EP
Description
-40℃~+85℃ 1 150mA 5% 7V~24V PWM SOIC-8-EP LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

APS13568ELJATR

* Images are for reference only

APS13568ELJATR
Extended
Manufacturer

Allegro MicroSystems, LLC

MFR.Part #
APS13568ELJATR
JLCPCB Part #
C2678712
Package
SOIC-8-EP
Description
-40℃~+85℃ 1 150mA 5% 7V~24V PWM SOIC-8-EP LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

APS13568ELJATR Specifications

APS13568ELJATR technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerAllegro MicroSystems, LLC
PackageSOIC-8-EP
Constant Current Accuracy5%
TypeDC-DC
Number of Channels1
Voltage - Input(DC)7V~24V
Output Current150mA
FeaturesShort Circuit Protection、Over-Temperature Protection (OTP)
DimmingPWM
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APS13568ELJATR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

APS13568ELJATR Documents

APS13568ELJATR datasheets or manufacturer documentation.

Datasheet: APS13568ELJATR Datasheet (PDF)

APS13568ELJATR Schematic Symbol & PCB Footprint

The APS13568ELJATR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.