Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TLC59025IDBQR
TLC59025IDBQR - 1
TLC59025IDBQR - 2
TLC59025IDBQR - 3
Extended1/3
* Images are for reference only
TLC59025IDBQR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TLC59025IDBQR
JLCPCB Part #
C2678684
Package
SSOP-24-150mil
Description
-40℃~+125℃ 16 30MHz 3V~5.5V 45mA 6% Buck Over-Temperature Protection (OTP) SSOP-24-150mil LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageSSOP-24-150mil
Constant Current Accuracy6%
Number of Channels16
Frequency - Switching30MHz
Voltage - Input(DC)3V~5.5V
Output Current45mA
FeaturesOver-Temperature Protection (OTP)
TopologyBuck
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TLC59025IDBQR
TLC59025IDBQR

* Images are for reference only

TLC59025IDBQR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TLC59025IDBQR
JLCPCB Part #
C2678684
Package
SSOP-24-150mil
Description
-40℃~+125℃ 16 30MHz 3V~5.5V 45mA 6% Buck Over-Temperature Protection (OTP) SSOP-24-150mil LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLC59025IDBQR

* Images are for reference only

TLC59025IDBQR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TLC59025IDBQR
JLCPCB Part #
C2678684
Package
SSOP-24-150mil
Description
-40℃~+125℃ 16 30MHz 3V~5.5V 45mA 6% Buck Over-Temperature Protection (OTP) SSOP-24-150mil LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLC59025IDBQR Specifications

TLC59025IDBQR technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageSSOP-24-150mil
Constant Current Accuracy6%
Number of Channels16
Frequency - Switching30MHz
Voltage - Input(DC)3V~5.5V
Output Current45mA
FeaturesOver-Temperature Protection (OTP)
TopologyBuck
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLC59025IDBQR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLC59025IDBQR Documents

TLC59025IDBQR datasheets or manufacturer documentation.

Datasheet: TLC59025IDBQR Datasheet (PDF)

TLC59025IDBQR Schematic Symbol & PCB Footprint

The TLC59025IDBQR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.