Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. PCA9633TK,118
PCA9633TK,118 - 1
PCA9633TK,118 - 2
PCA9633TK,118 - 3
Extended1/3
* Images are for reference only
PCA9633TK,118
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
PCA9633TK,118
JLCPCB Part #
C2678673
Package
HVSON-8-EP(3x3)
Description
-40℃~+85℃ 1MHz 2.3V~5.5V 25mA 4 5.5V Analog、PWM Built-in HVSON-8-EP(3x3) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerNXP Semicon
PackageHVSON-8-EP(3x3)
Number of Channels4
Voltage - Input(DC)2.3V~5.5V
Frequency - Switching1MHz
Output Current25mA
DimmingAnalog、PWM
Switch Tube (Built-In/External)Built-in
Output Voltage5.5V
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. PCA9633TK,118
PCA9633TK,118

* Images are for reference only

PCA9633TK,118

Extended
Manufacturer

NXP Semicon

MFR.Part #
PCA9633TK,118
JLCPCB Part #
C2678673
Package
HVSON-8-EP(3x3)
Description
-40℃~+85℃ 1MHz 2.3V~5.5V 25mA 4 5.5V Analog、PWM Built-in HVSON-8-EP(3x3) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PCA9633TK,118

* Images are for reference only

PCA9633TK,118
Extended
Manufacturer

NXP Semicon

MFR.Part #
PCA9633TK,118
JLCPCB Part #
C2678673
Package
HVSON-8-EP(3x3)
Description
-40℃~+85℃ 1MHz 2.3V~5.5V 25mA 4 5.5V Analog、PWM Built-in HVSON-8-EP(3x3) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PCA9633TK,118 Specifications

PCA9633TK,118 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerNXP Semicon
PackageHVSON-8-EP(3x3)
Number of Channels4
Voltage - Input(DC)2.3V~5.5V
Frequency - Switching1MHz
Output Current25mA
DimmingAnalog、PWM
Switch Tube (Built-In/External)Built-in
Output Voltage5.5V
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PCA9633TK,118. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PCA9633TK,118 Documents

PCA9633TK,118 datasheets or manufacturer documentation.

Datasheet: PCA9633TK,118 Datasheet (PDF)

PCA9633TK,118 Schematic Symbol & PCB Footprint

The PCA9633TK,118 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.